Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
69,289 In Stock | 1 : ¥10.54000 Cut Tape (CT) 3,000 : ¥4.47170 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 1.8V | 5.5V | 3.3V | 28V | 980mA (Switch) | 1.05MHz | - | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
24,796 In Stock | 1 : ¥13.60000 Cut Tape (CT) 3,000 : ¥6.21300 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Programmable | 1 | 0.9V | 5V | 2.5V, 3V, 3.3V | - | 700mA (Switch) | - | Yes | -40°C ~ 85°C (TA) | Surface Mount | 6-WDFN Exposed Pad | 6-WSON (2x2) | ||
14,912 In Stock | 1 : ¥16.49000 Cut Tape (CT) 3,000 : ¥7.28735 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 1.8V | 6.5V | 1.8V | 3.3V | 750mA | 1.8MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 8-VFDFN | 8-VSON-HR (2x1.5) | ||
6,199 In Stock | 1 : ¥20.69000 Cut Tape (CT) 3,000 : ¥9.47176 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 1.3V | 5.5V | 1.8V | 5.2V | 2A | 2.1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerVFDFN | 10-VSON-HR (3x2) |