Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,740 In Stock | 1 : ¥54.07000 Cut Tape (CT) 3,000 : ¥20.63670 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 36V | 1V | 34.2V | 6A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount, Wettable Flank | 14-PowerVFQFN | 14-VQFN-HR (4x3.5) | ||
10 In Stock | 1 : ¥51.56000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5.5V | 36V | 1.221V | 31.32V | 5A | 500kHz | No | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |