Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,810 In Stock | 1 : ¥16.75000 Cut Tape (CT) 3,000 : ¥7.65033 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive and Negative (Dual Rail) | Charge Pump | Adjustable | 2 - Dual | 2.7V | 5.5V | -5V, 1.5V | -1.5V, 5V | 250mA | 1.7MHz ~ 2.3MHz | No | -40°C ~ 85°C (TA) | Surface Mount | 12-WFDFN Exposed Pad | 12-WSON (3x2) | ||
6,670 In Stock | 1 : ¥55.51000 Cut Tape (CT) 2,500 : ¥27.86403 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 1V | 15V | 1.23V | 34V | 75mA (Switch) | - | No | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
1,807 In Stock | 1 : ¥89.82000 Cut Tape (CT) 2,500 : ¥49.04662 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Ratiometric | Positive and Negative (Dual Rail) | Charge Pump | Fixed | 2 | 4.5V | 32V | -Vin, 2Vin | - | 100mA | 50kHz ~ 500kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 18-WFDFN Exposed Pad | 18-DFN (5x3) |