Voltage Regulators - DC DC Switching Regulators

Results: 2
Manufacturer
Analog Devices Inc.Analog Devices Inc./Maxim Integrated
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Function
Step-DownStep-Up/Step-Down
Output Configuration
PositivePositive or Negative, Isolation Capable
Topology
BuckFlyback
Output Type
AdjustableFixed
Voltage - Input (Min)
3V7.5V
Voltage - Input (Max)
76V100V
Voltage - Output (Min/Fixed)
1V3.3V
Voltage - Output (Max)
150V (Switch)-
Current - Output
1A2A (Switch)
Frequency - Switching
11kHz ~ 350kHz125kHz
Package / Case
8-SOIC (0.154", 3.90mm Width)8-SOIC (0.154", 3.90mm Width) Exposed Pad
Supplier Device Package
8-SOIC8-SOIC-EP
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8 SOIC EP Top View
LT8304ES8E#PBF
IC REG FLYBACK ADJ 2A 8SOIC
Analog Devices Inc.
0
In Stock
Check Lead Time
1 : ¥83.90000
Tube
-
Tube
Active
Step-Up/Step-Down
Positive or Negative, Isolation Capable
Flyback
Adjustable
1
3V
100V
1V
150V (Switch)
2A (Switch)
11kHz ~ 350kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-SOIC-EP
995
In Stock
1 : ¥41.83000
Cut Tape (CT)
2,500 : ¥21.01222
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
7.5V
76V
3.3V
-
1A
125kHz
No
-40°C ~ 125°C (TJ)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.