Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,995 In Stock | 1 : ¥42.51000 Cut Tape (CT) 2,500 : ¥21.33870 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 4 | 4.5V | 18V | 0.6V | 16.2V | 4A, 2A | 275kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 48-VFQFN Exposed Pad | 48-VQFN (7x7) | ||
4,286 In Stock | 1 : ¥7.65000 Cut Tape (CT) 3,000 : ¥3.24559 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 36V | 0.8V | 15V | 600mA | 1.2MHz | No | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
5,737 In Stock 3,000 Factory | 1 : ¥7.96000 Cut Tape (CT) 3,000 : ¥3.31171 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Fixed | 2 | 2.5V | 5.5V | 5V | - | 1A | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 9-UFBGA, WLCSP | 9-WLCSP (1.37x1.32) |