Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,873 In Stock | 1 : ¥46.33000 Cut Tape (CT) 500 : ¥29.00514 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 8V | 40V | 1.2V | 37V | 3A | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | |||
1,689 In Stock | 1 : ¥53.69000 Tube | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 8V | 40V | 1.2V | 37V | 3A | 260kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | TO-263-8, D2PAK (7 Leads + Tab), TO-263CA | TO-263 (DDPAK-7) | |||
825 In Stock | 1 : ¥101.56000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 65V | 0.97V | 12V | 8A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 32-TFQFN Exposed Pad | 32-LQFN (6x4) | |||
866 In Stock | 1 : ¥108.56000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 6A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-TFQFN Exposed Pad | 24-LQFN (4x4) | |||
0 In Stock Check Lead Time | 1 : ¥95.40000 Tray | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.4V | 42V | 0.97V | 42V | 6A | 200kHz ~ 3MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 24-TFQFN Exposed Pad | 24-LQFN (4x4) |