TPS62840YBGR

DigiKey Part Number
296-TPS62840YBGRTR-ND - Tape & Reel (TR)
296-TPS62840YBGRCT-ND - Cut Tape (CT)
296-TPS62840YBGRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS62840YBGR
Description
IC REG BUCK ADJ 750MA 6DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.8V 1 Output 750mA 6-XFBGA, DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TPS62840YBGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
1.8V
Voltage - Input (Max)
6.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
1.8MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
6-DSBGA (0.97x1.47)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥16.49000¥16.49
10¥14.80800¥148.08
25¥13.97200¥349.30
100¥11.90540¥1,190.54
250¥11.17892¥2,794.73
500¥9.78140¥4,890.70
1,000¥8.10461¥8,104.61
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥7.54568¥22,637.04
6,000¥7.26620¥43,597.20
Manufacturers Standard Package