LMR16006YQDDCTQ1

DigiKey Part Number
296-48928-2-ND - Tape & Reel (TR)
296-48928-1-ND - Cut Tape (CT)
296-48928-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR16006YQDDCTQ1
Description
IC REG BUCK ADJ 600MA SOT23
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.765V 1 Output 600mA SOT-23-6 Thin, TSOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LMR16006YQDDCTQ1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
38.8V
Current - Output
Frequency - Switching
2.1MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-THIN
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥36.47000¥36.47
10¥32.78100¥327.81
25¥30.98880¥774.72
100¥26.85620¥2,685.62
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥25.47884¥6,369.71
500¥22.86198¥11,430.99
1,250¥19.28123¥24,101.54
2,500¥18.31716¥45,792.90
Manufacturers Standard Package