Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,111 In Stock | 1 : ¥22.78000 Cut Tape (CT) 3,000 : ¥11.41968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 1.8V | 5.5V | 3.3V | - | 3.5A (Switch) | 2.4MHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 14-VFDFN Exposed Pad | 14-VSON (4x3) | ||
1,078 In Stock | 1 : ¥50.07000 Cut Tape (CT) 3,000 : ¥25.12331 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up | Positive | Boost | Adjustable | 1 | 2V | 18V | 0.6V | 18V | 15A | 500kHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 11-VFQFN | 11-VQFN-HR (2.5x3) | ||
2,284 In Stock | 1 : ¥8.33000 Cut Tape (CT) 1,000 : ¥3.77369 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Down | Positive or Negative | Buck, Boost | Adjustable | 1 | 3V | 40V | 1.25V | 40V (Switch) | 1.5A (Switch) | 100kHz | No | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-WDFN Exposed Pad | 8-SON (4x4) | ||
1,926 In Stock 20,000 Factory | 1 : ¥24.23000 Cut Tape (CT) 4,000 : ¥11.09067 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 40V | 0.8V | 40V | 5A | 100kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP |