Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,864 In Stock | 1 : ¥9.03000 Cut Tape (CT) 3,000 : ¥3.83086 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.23V | 1.5A | 1.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
6,605 In Stock | 1 : ¥13.96000 Cut Tape (CT) 250 : ¥9.48956 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Positive | Buck-Boost | Fixed | 1 | 2.5V | 5.5V | 3.3V | - | 500mA | 2.5MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 12-VFQFN | 12-VQFN-HR (2.5x2.5) |