Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,981 In Stock | 1 : ¥42.86000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 1.8V | 12V | 750mA | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
1,963 In Stock | 1 : ¥36.94000 Cut Tape (CT) 2,500 : ¥18.52743 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 100V | 1.2V | 100V | 500mA | 1MHz | Yes | -40°C ~ 165°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
2,381 In Stock | 1 : ¥54.58000 Cut Tape (CT) 2,500 : ¥27.40724 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up, Step-Up/Step-Down | Positive | Boost, SEPIC | Adjustable | 1 | 2.8V | 60V | 0.8V | 60V (Switch) | 2A (Switch) | 300kHz ~ 2MHz | No | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 10-WFDFN Exposed Pad | 10-DFN (3x3) |