Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
480 In Stock | 1 : ¥61.55000 Cut Tape (CT) 2,500 : ¥33.59790 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 0.782V | 42V | 3A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount, Wettable Flank | 10-WFDFN Exposed Pad | 10-DFN (3x3) | ||
0 In Stock Check Lead Time | 1 : ¥35.37000 Cut Tape (CT) 2,500 : ¥11.91049 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 100V | 1.2V | 100V | 2.5A | Up to 1MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |