Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,013 In Stock | 1 : ¥11.22000 Cut Tape (CT) 3,000 : ¥8.50122 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 3.3V | - | 500mA | 2MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | ||
12,091 In Stock | 1 : ¥10.75000 Tube | - | Tube | Active | Ratiometric | Negative | Charge Pump | Fixed | 1 | 1.5V | 12V | -Vin | - | 20mA | 10kHz, 45kHz | No | 0°C ~ 70°C (TA) | Through Hole | 8-DIP (0.300", 7.62mm) | 8-PDIP | ||
11,807 In Stock | 1 : ¥16.92000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 28V | 0.8V | 24V | 3A | 340kHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |