Voltage Regulators - DC DC Switching Regulators

Results: 4
Manufacturer
Infineon TechnologiesMonolithic Power Systems Inc.Rohm SemiconductorTexas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Output Type
-AdjustableFixed
Voltage - Input (Min)
3V3.5V4V-
Voltage - Input (Max)
32V36V65V-
Voltage - Output (Min/Fixed)
0.5V0.8V5V-
Voltage - Output (Max)
30V36V-
Current - Output
500mA4A6A-
Frequency - Switching
50kHz ~ 600kHz490kHz-
Synchronous Rectifier
NoYes
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)-
Package / Case
8-SOIC (0.154", 3.90mm Width) Exposed Pad10-VFDFN Exposed Pad13-PowerVFQFN39-PowerVFQFN
Supplier Device Package
8-HTSOP-J10-VSON (3x3)13-QFN (2.5x3)PG-IQFN-39
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8,903
In Stock
1 : ¥23.89000
Cut Tape (CT)
5,000 : ¥11.53989
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
4V
32V
0.5V
30V
6A
490kHz
Yes
-40°C ~ 125°C (TJ)
Surface Mount
13-PowerVFQFN
13-QFN (2.5x3)
8-HTSOP-J Top
BD90640UEFJ-CE2
IC REG BUCK ADJ 4A 8HTSOP
Rohm Semiconductor
2,226
In Stock
1 : ¥33.66000
Cut Tape (CT)
2,500 : ¥16.89525
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3.5V
36V
0.8V
36V
4A
50kHz ~ 600kHz
No
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width) Exposed Pad
8-HTSOP-J
10-VSON
LM5166XDRCT
IC REG BUCK 5V 500MA 10VSON
Texas Instruments
883
In Stock
1 : ¥38.17000
Cut Tape (CT)
250 : ¥26.62240
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Fixed
1
3V
65V
5V
-
500mA
50kHz ~ 600kHz
Yes
-40°C ~ 150°C (TJ)
Surface Mount
10-VFDFN Exposed Pad
10-VSON (3x3)
0
In Stock
Check Lead Time
1 : ¥46.14000
Cut Tape (CT)
5,000 : ¥22.28863
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
-
1
-
-
-
-
-
-
No
-
Surface Mount
39-PowerVFQFN
PG-IQFN-39
Showing
of 4

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.