TPS54061QDRBRQ1 | |
---|---|
DigiKey Part Number | 296-40784-2-ND - Tape & Reel (TR) 296-40784-1-ND - Cut Tape (CT) 296-40784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54061QDRBRQ1 |
Description | IC REG BUCK ADJ 200MA 8SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 200mA 8-VDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | TPS54061QDRBRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.7V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 58V | |
Current - Output | ||
Frequency - Switching | 50kHz ~ 1.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-SON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.38000 | ¥23.38 |
10 | ¥21.00700 | ¥210.07 |
25 | ¥19.85880 | ¥496.47 |
100 | ¥17.21160 | ¥1,721.16 |
250 | ¥16.32912 | ¥4,082.28 |
500 | ¥14.65218 | ¥7,326.09 |
1,000 | ¥12.35728 | ¥12,357.28 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥11.73943 | ¥29,348.58 |
5,000 | ¥11.29810 | ¥56,490.50 |