LM2676S-ADJ/NOPB | |
---|---|
DigiKey Part Number | LM2676S-ADJ/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LM2676S-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A DDPAK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-8, D2PAK (7 Leads + Tab), TO-263CA |
Datasheet | Datasheet |
EDA/CAD Models | LM2676S-ADJ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 8V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 37V | |
Current - Output | ||
Frequency - Switching | 260kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.07000 | ¥54.07 |
10 | ¥48.55000 | ¥485.50 |
45 | ¥45.90289 | ¥2,065.63 |
135 | ¥39.78193 | ¥5,370.56 |
270 | ¥37.74163 | ¥10,190.24 |
540 | ¥33.86539 | ¥18,287.31 |
1,035 | ¥28.56122 | ¥29,560.86 |
2,520 | ¥27.13318 | ¥68,375.61 |