Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,743 In Stock 3,147,000 Factory | 1 : ¥3.83000 Cut Tape (CT) 3,000 : ¥1.36813 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.4V | 5.5V | 0.6V | 5.5V | 3A | 2.2MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-563, SOT-666 | SOT-563 | ||
131 In Stock | 1 : ¥11.74000 Cut Tape (CT) 5,000 : ¥9.54390 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Fixed | 1 | 2.7V | 5.5V | 1.8V | - | 400mA | 8MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 10-PowerTFDFN, 10-MLF® | 10-MLF® (2.5x2) |