Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,527 In Stock | 1 : ¥19.21000 Cut Tape (CT) 3,000 : ¥8.80907 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.7V | 6V | 0.608V | 5.5V | 2A, 2A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | SOT-23-8 Thin, TSOT-23-8 | TSOT-23-8 | ||
7,548 In Stock | 1 : ¥22.10000 Cut Tape (CT) 2,500 : ¥10.11769 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 5.5V | 48V | 1.22V | 43.2V | 3A | 850kHz | No | -40°C ~ 125°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
4,420 In Stock | 1 : ¥26.44000 Cut Tape (CT) 2,500 : ¥13.26909 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck, Split Rail | Adjustable | 1 | 3.5V | 42V | 0.8V | 39V | 2.5A | 100kHz ~ 2.5MHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 10-PowerTFSOP, 10-MSOP (0.118", 3.00mm Width) | 10-HVSSOP |