Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
951 In Stock | 1 : ¥40.29000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 42V | 1.8V | 12V | 750mA | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-MSOP-EP | ||
0 In Stock Check Lead Time | 2,500 : ¥79.34692 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Step-Up/Step-Down | Positive | Buck-Boost | Adjustable | 1 | 2.7V | 40V | 2.7V | 40V | 1A, 2A | 100kHz ~ 2MHz | Yes | -40°C ~ 125°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 16-WFDFN Exposed Pad | 16-DFN (5x4) |