Voltage Regulators - DC DC Switching Regulators

Results: 2
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Function
Step-DownStep-Up, Step-Up/Step-Down
Topology
Boost, Flyback, SEPICBuck
Voltage - Input (Min)
1.5V3V
Voltage - Input (Max)
5.5V45V
Voltage - Output (Min/Fixed)
0.6V1.5V
Voltage - Output (Max)
4.5V48V
Current - Output
1A4.33A
Frequency - Switching
100kHz ~ 2.2MHz1.6MHz
Operating Temperature
-40°C ~ 125°C (TJ)-40°C ~ 150°C (TJ)
Package / Case
16-WFQFN Exposed PadSC-74A, SOT-753
Supplier Device Package
16-WQFN (3x3)SOT-23-5
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Function
Output Configuration
Topology
Output Type
Number of Outputs
Voltage - Input (Min)
Voltage - Input (Max)
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
Current - Output
Frequency - Switching
Synchronous Rectifier
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
16-WQFN
LM51571QRTERQ1
IC REG MULT CONFG ADJ 16WQFN
Texas Instruments
3,302
In Stock
1 : ¥36.64000
Cut Tape (CT)
3,000 : ¥18.40853
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Up, Step-Up/Step-Down
Positive
Boost, Flyback, SEPIC
Adjustable
1
1.5V
45V
1.5V
48V
4.33A
100kHz ~ 2.2MHz
No
-40°C ~ 150°C (TJ)
Automotive
AEC-Q100
Surface Mount
16-WFQFN Exposed Pad
16-WQFN (3x3)
SOT753
LM2830XMF/NOPB
IC REG BUCK ADJ 1A SOT23-5
Texas Instruments
8,951
In Stock
1 : ¥22.53000
Cut Tape (CT)
1,000 : ¥11.09298
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Step-Down
Positive
Buck
Adjustable
1
3V
5.5V
0.6V
4.5V
1A
1.6MHz
No
-40°C ~ 125°C (TJ)
-
-
Surface Mount
SC-74A, SOT-753
SOT-23-5
Showing
of 2

Voltage Regulators - DC DC Switching Regulators


Products in the DC-DC switching regulator PMIC (Power Management Integrated Circuit) family are component-level devices used in applications requiring stabilization of a DC input voltage and/or transformation thereof to an output voltage of different magnitude. They are distinguished from similar products called "controller" PMICs by virtue of integrating the main switching element through which the power delivered by the device passes.