LM27761DSGR

DigiKey Part Number
296-44379-2-ND - Tape & Reel (TR)
296-44379-1-ND - Cut Tape (CT)
296-44379-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27761DSGR
Description
IC REG CHRG PUMP ADJ 250MA 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 250mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM27761DSGR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (2x2)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥13.60000¥13.60
10¥12.15600¥121.56
25¥11.54080¥288.52
100¥9.47840¥947.84
250¥8.86060¥2,215.15
500¥7.83028¥3,915.14
1,000¥6.18181¥6,181.81
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥5.76969¥17,309.07
6,000¥5.48120¥32,887.20
15,000¥5.27514¥79,127.10
Manufacturers Standard Package