Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,578 In Stock | 1 : ¥10.20000 Cut Tape (CT) 3,000 : ¥4.32746 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 28V | 0.6V | 23.8V | 8A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 23-PowerTFQFN | 23-QFNB (4x4) | |||
8,318 In Stock | 1 : ¥35.37000 Cut Tape (CT) 3,000 : ¥17.13786 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 24V | 0.6V | 20.4V | 30A | 32kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 28-PowerTFQFN | 28-QFN (5x5) |