Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,568 In Stock | 1 : ¥8.76000 Cut Tape (CT) 3,000 : ¥3.72642 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 0.8V | 28V | 600mA | 1.1MHz | Yes | -40°C ~ 125°C | Surface Mount | SOT-23-6 | SOT-23-6 | ||
141 In Stock 1,470 Factory | 1 : ¥27.12000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Fixed | 1 | 4.5V | 36V | 3.3V | - | 2A | 400kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 16-WFQFN Exposed Pad | 16-TQFN (3x3) |