Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,822 In Stock | 1 : ¥56.19000 Cut Tape (CT) 500 : ¥36.59712 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Up/Step-Down | Negative | Cuk | Adjustable | 1 | 2.5V | 16V | -1.265V | -38V | 250mA | 1.2MHz | No | 0°C ~ 70°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
608 In Stock | 1 : ¥137.03000 Tray | - | Tray | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.1V | 20V | 0.6V | 5.5V | 20A | 1MHz | Yes | -40°C ~ 125°C (TJ) | Surface Mount | 42-LFBGA | 42-BGA (6x5) | ||
13,628 In Stock | 1 : ¥3.49000 Cut Tape (CT) 4,000 : ¥0.95768 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.3V | 17V | 0.804V | 7V | 2A | 580kHz | Yes | -40°C ~ 150°C | Surface Mount | SOT-563, SOT-666 | SOT-563 |