Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
842 In Stock | 1 : ¥10.71000 Cut Tape (CT) 4,000 : ¥4.55946 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3.8V | 40V | 0.8V | 40V | 1A | 100kHz ~ 2.2MHz | Yes | -40°C ~ 85°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-SO-EP | ||
10,445 In Stock | 1 : ¥48.27000 Cut Tape (CT) 3,000 : ¥25.08335 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 60V | 0.8V | 15V | 10A | 100kHz ~ 2MHz | Yes | -40°C ~ 105°C (TA) | - | - | Surface Mount | PowerPAK® MLP55-27 | PowerPAK® MLP55-27 | |||
10,323 In Stock | 1 : ¥26.27000 Cut Tape (CT) 2,500 : ¥17.42749 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 18V | 0.765V | 5.5V | 6A | 650kHz | Yes | -40°C ~ 85°C (TA) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |