Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
976 In Stock | 1 : ¥96.65000 Cut Tape (CT) 2,500 : ¥52.79433 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 3V | 100V | 0.8V | 60V | 1A | 100kHz ~ 1MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | 20-TSSOP (0.173", 4.40mm Width), 16 Leads, Exposed Pad | 20-TSSOP-EP | ||
3,918 In Stock | 1 : ¥27.29000 Cut Tape (CT) 2,500 : ¥13.70300 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.2V | 80V | 1V | 75V | 1A | 200kHz ~ 2.2MHz | Yes | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |