Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,360 In Stock | 1 : ¥52.37000 Cut Tape (CT) 500 : ¥32.78222 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 800mA | 2.25MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
11,179 Marketplace | Unavailable | - | Bulk | Active | Step-Down | Positive | Buck | Fixed | 1 | 2V | 5.5V | 1.8V | - | 400mA | Up to 1.2MHz | Yes | -40°C ~ 85°C | Surface Mount | SOT-23-6 | SOT-23-6 |