Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,261 In Stock | 1 : ¥110.26000 Cut Tape (CT) 2,500 : ¥47.21569 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 2 | 2.5V | 5.5V | 0.6V | 5.5V | 2A, 4A | 500kHz ~ 4MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 28-WFQFN Exposed Pad | 28-TQFN (5x5) | ||
772 In Stock 550 Factory | 1 : ¥142.23000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4.5V | 20V | 0.7V | 5.5V | 25A | 300kHz ~ 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 40-WFQFN Exposed Pad | 40-TQFN (6x6) | ||
7,255 In Stock | 1 : ¥57.89000 Cut Tape (CT) 2,500 : ¥22.16063 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.7V | 5.5V | 0.6V | 5.17V | 2A | 1MHz | Yes | -40°C ~ 85°C (TA) | Surface Mount | 9-WFBGA, WLBGA | 9-WLP (1.5x1.5) | ||
188 In Stock 1,000 Factory | 1 : ¥58.06000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Fixed | 1 | 3.5V | 36V | 3.3V | - | 300mA | 2.1MHz | Yes | -40°C ~ 125°C (TA) | Surface Mount | 10-TFSOP, 10-MSOP (0.118", 3.00mm Width) Exposed Pad | 10-uMAX-EP |