Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,642 In Stock | 1 : ¥23.97000 Cut Tape (CT) 2,500 : ¥10.95388 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 100V | 1.2V | 100V | 500mA | 1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
4,649 In Stock | 1 : ¥37.92000 Cut Tape (CT) 2,500 : ¥18.38405 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 100V | 1.2V | 100V | 1A | Up to 1MHz | Yes | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
1,207 In Stock | 1 : ¥37.27000 Cut Tape (CT) 250 : ¥26.01656 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 100V | 1.2V | 100V | 1A | Up to 1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
7,692 In Stock | 1 : ¥3.49000 Cut Tape (CT) 3,000 : ¥0.78342 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 2.5V | 5.5V | 0.6V | 5.5V | 1A | 1.5MHz | Yes | -40°C ~ 125°C (TJ) | - | - | Surface Mount | SC-74A, SOT-753 | SOT-23-5 | ||
3,805 In Stock | 1 : ¥19.47000 Cut Tape (CT) 2,500 : ¥8.92539 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 120V | 1.2V | 120V | 650mA | 100kHz ~ 1MHz | Yes | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock Check Lead Time | 1 : ¥35.11000 Cut Tape (CT) 2,500 : ¥17.62057 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 100V | 1.2V | 100V | 3.5A | Up to 1MHz | No | -40°C ~ 150°C (TJ) | - | - | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad | ||
0 In Stock Check Lead Time | 1 : ¥48.71000 Cut Tape (CT) 2,500 : ¥23.62246 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 6V | 100V | 1.2V | 100V | 3.5A | Up to 1MHz | No | -40°C ~ 150°C (TJ) | Automotive | AEC-Q100 | Surface Mount | 8-PowerSOIC (0.154", 3.90mm Width) | 8-SO PowerPad |