Voltage Regulators - DC DC Switching Regulators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Function | Output Configuration | Topology | Output Type | Number of Outputs | Voltage - Input (Min) | Voltage - Input (Max) | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Frequency - Switching | Synchronous Rectifier | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
8,741 In Stock | 1 : ¥21.42000 Cut Tape (CT) 2,500 : ¥9.79429 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 1.235V | 35V | 2A | 500kHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
3,874 In Stock | 1 : ¥23.89000 Cut Tape (CT) 2,500 : ¥11.99012 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 1.235V | 35V | 2.5A | 250kHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
4,641 In Stock | 1 : ¥25.16000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 1.235V | 35V | 2A | 500kHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP | ||
11,954 In Stock | 1 : ¥24.48000 Tube | - | Tube | Active | Step-Down | Positive | Buck | Adjustable | 1 | 4V | 36V | 1.235V | 35V | 2.5A | 250kHz | No | -40°C ~ 150°C (TJ) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) Exposed Pad | 8-HSOP |