Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,701 In Stock | 1 : ¥42.76000 Cut Tape (CT) 500 : ¥26.79462 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 5V | 10 mA | ±0.1% | 20ppm/°C | 2.2ppmp-p | 2ppmrms | 5.5V ~ 36V | 600µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 | ||
345 In Stock 1,500 Factory | 1 : ¥94.70000 Tube | - | Tube | Active | Series | Fixed | 4.096V | 10 mA | ±0.02% | 5ppm/°C | 2.4µVp-p | - | 4.3V ~ 12.6V | 725µA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |