Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
196 In Stock | 1 : ¥94.17000 Tube | Tube | Active | Series | Fixed | 3V | 10 mA | ±0.04% | 3ppm/°C | 1.4µVp-p | - | 3.5V ~ 18V | 3.75mA | -40°C ~ 125°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
1,276 In Stock | 1 : ¥186.26000 Tube | - | Tube | Active | Series, Buried Zener | Fixed | 5V | 15 mA | ±0.02% | 1.5ppm/°C | 3µVp-p | 2.5µVrms | 8V ~ 36V | 3.3mA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |