Voltage Reference

Results: 4
Manufacturer
Analog Devices Inc.Texas Instruments
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)Tube
Reference Type
SeriesSeries, ShuntShunt
Output Type
FixedProgrammable
Voltage - Output (Min/Fixed)
±2.5V, ±3V2.5V10V
Tolerance
±0.04%, ±0.03%±0.1%±0.2%, ±0.17%±0.4%
Temperature Coefficient
3ppm/°C7ppm/°C8ppm/°C35ppm/°C
Noise - 0.1Hz to 10Hz
4µVp-p30µVpp/V-
Voltage - Input
4V ~ 36V10.2V ~ 18V-
Current - Supply
1mA1.2mA-
Current - Cathode
400 µA1 mA
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 85°C (TA)
Supplier Device Package
8-SO8-SOIC
Stocking Options
Environmental Options
Media
Marketplace Product
4Results

Showing
of 4
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
8-SOIC
REF5010AIDR
IC VREF SERIES 0.1% 8SOIC
Texas Instruments
3,783
In Stock
1 : ¥27.46000
Cut Tape (CT)
2,500 : ¥13.76034
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series
Fixed
10V
10 mA
±0.1%
8ppm/°C
30µVpp/V
-
10.2V ~ 18V
1.2mA
-
-40°C ~ 125°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD780ARZ-REEL7
IC VREF SERIES 0.2%/0.17% 8SOIC
Analog Devices Inc.
2,004
In Stock
1 : ¥129.64000
Cut Tape (CT)
1,000 : ¥82.10386
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Series, Shunt
Programmable
±2.5V, ±3V
10 mA
±0.2%, ±0.17%
7ppm/°C
4µVp-p
-
4V ~ 36V
1mA
1 mA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8 SOIC
AD780BRZ
IC VREF SERIES 0.04%/0.03% 8SOIC
Analog Devices Inc.
2,325
In Stock
1 : ¥175.63000
Tube
-
Tube
Active
Series, Shunt
Programmable
±2.5V, ±3V
10 mA
±0.04%, ±0.03%
3ppm/°C
4µVp-p
-
4V ~ 36V
1mA
1 mA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SOIC
8-SOIC
LT1009IS8#TRPBF
IC VREF SHUNT 0.4% 8SOIC
Analog Devices Inc.
2,108
In Stock
1 : ¥68.69000
Cut Tape (CT)
2,500 : ¥37.50296
Tape & Reel (TR)
-
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Shunt
Fixed
2.5V
10 mA
±0.4%
35ppm/°C
-
-
-
-
400 µA
-40°C ~ 85°C (TA)
Surface Mount
8-SOIC (0.154", 3.90mm Width)
8-SO
Showing
of 4

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.