Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Voltage - Output (Max) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1,442 In Stock | 1 : ¥29.84000 Cut Tape (CT) 250 : ¥20.09532 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | - | 5 mA | ±0.24% | 25ppm/°C | 5µVp-p | - | 2.8V ~ 15V | 140µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | TSOT-23-5 | |||
0 In Stock Check Lead Time | 3,000 : ¥0.69163 Bulk | - | Bulk | Active | Shunt | Adjustable | 2.495V | 36 V | 50 mA | ±0.4% | - | - | - | - | - | 1 mA | -40°C ~ 125°C | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23 |