Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
6,003 In Stock | 1 : ¥22.95000 Cut Tape (CT) 3,000 : ¥11.50521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3V ~ 12V | 95µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | |||
817 In Stock | 1 : ¥82.12000 Tube | - | Tube | Active | Series | Fixed | 1.25V | 5 mA | ±0.05% | 5ppm/°C | 2.4ppmp-p | - | 2.7V ~ 13.2V | 560µA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP |