Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,957 In Stock | 1 : ¥72.41000 Tube | Tube | Active | Series | Fixed | 5V | 30 mA | ±0.04% | 5ppm/°C | 50µVp-p | - | 5.1V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
327 In Stock | 1 : ¥361.05000 Tube | - | Tube | Active | Series | Fixed | ±10V | 10 mA | ±0.04% | 8ppm/°C | 6µVp-p | - | 12V ~ 38V | 12mA | -40°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |