Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,470 In Stock | 1 : ¥50.75000 Tube | Tube | Active | Series | Fixed | 3.3V | 30 mA | ±0.3% | 25ppm/°C | 33µVp-p | - | 3.5V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | |||
3,651 In Stock | 1 : ¥49.01000 Tube | Tube | Active | Series | Fixed | 2.5V | 30 mA | ±0.4% | 25ppm/°C | 25µVp-p | - | 3V ~ 15V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC |