Voltage Reference

Results: 2
Manufacturer
Analog Devices Inc.Texas Instruments
Series
-REF02
Packaging
BulkTube
Reference Type
SeriesShunt
Current - Output
15 mA20 mA
Tolerance
±0.3%±0.5%
Temperature Coefficient
8.5ppm/°C100ppm/°C
Noise - 0.1Hz to 10Hz
10µVp-p-
Noise - 10Hz to 10kHz
80µVrms-
Voltage - Input
7V ~ 40V-
Current - Supply
1.4mA-
Operating Temperature
-40°C ~ 85°C (TA)0°C ~ 70°C (TA)
Package / Case
8-DIP (0.300", 7.62mm)TO-226-3, TO-92-3 (TO-226AA)
Supplier Device Package
8-PDIPTO-92-3
Stocking Options
Environmental Options
Media
Marketplace Product
2Results

Showing
of 2
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Reference Type
Output Type
Voltage - Output (Min/Fixed)
Current - Output
Tolerance
Temperature Coefficient
Noise - 0.1Hz to 10Hz
Noise - 10Hz to 10kHz
Voltage - Input
Current - Supply
Current - Cathode
Operating Temperature
Mounting Type
Package / Case
Supplier Device Package
TO-92 PKG
LM4040CIZ-5.0/NOPB
IC VREF SHUNT 0.5% TO92-3
Texas Instruments
2,212
In Stock
1 : ¥6.29000
Bulk
-
Bulk
Active
Shunt
Fixed
5V
15 mA
±0.5%
100ppm/°C
-
80µVrms
-
-
80 µA
-40°C ~ 85°C (TA)
Through Hole
TO-226-3, TO-92-3 (TO-226AA)
TO-92-3
8-PDIP Top View
REF02EN8#PBF
IC VREF SERIES 0.3% 8DIP
Analog Devices Inc.
80
In Stock
1 : ¥103.88000
Tube
Tube
Active
Series
Fixed
5V
20 mA
±0.3%
8.5ppm/°C
10µVp-p
-
7V ~ 40V
1.4mA
-
0°C ~ 70°C (TA)
Through Hole
8-DIP (0.300", 7.62mm)
8-PDIP
Showing
of 2

Voltage Reference


Products in the voltage reference family are used to derive an electrical potential having a stable, well-established value from a source of more uncertain character, for use as a standard of comparison in measurement, control, and similar applications. While their functional behavior may be similar to that of linear voltage regulators used for purposes of bulk power regulation, voltage reference devices are not adapted for use as such; their performance as standards of comparison has a generally inverse relationship with increasing output current capacity or actual current drawn by a load.