Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,078 In Stock | 1 : ¥20.06000 Cut Tape (CT) 3,000 : ¥9.16840 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 10 mA | ±0.2% | 20ppm/°C | 43µVp-p | 63µVrms | 3.35V ~ 5.5V | 135µA | - | -40°C ~ 125°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
11,930 In Stock | 1 : ¥7.06000 Cut Tape (CT) 3,000 : ¥2.73888 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±0.5% | 100ppm/°C | - | 35µVrms | - | - | 65 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |