Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
11,000 In Stock | 1 : ¥6.89000 Cut Tape (CT) 3,000 : ¥5.18577 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 20 mA | ±0.1% | 50ppm/°C | - | - | 2.7V ~ 5.5V | 550µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | ||
6,003 In Stock | 1 : ¥22.95000 Cut Tape (CT) 3,000 : ¥11.50521 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.05% | 6ppm/°C | 5µVp-p | 24µVrms | 3V ~ 12V | 95µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-23-6 | |||
9,329 In Stock | 1 : ¥37.15000 Cut Tape (CT) 2,500 : ¥18.62620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 10 mA | ±0.04% | 6ppm/°C | 4.8µVp-p | 3µVrms | 2.8V ~ 5.5V | 300µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
230 In Stock | 1 : ¥10.46000 Cut Tape (CT) 3,000 : ¥7.90613 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 2.5V | 20 mA | ±0.1% | 7ppm/°C | - | - | 2.7V ~ 5.5V | 550µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-23-6 | ||
20,000 Marketplace | Unavailable | - | Bulk | Active | Series | Fixed | 2.5V | 8 mA | ±0.1% | 10ppm/°C | 2.2µVp-p | - | 1.8V ~ 5.5V | 375µA | 0°C ~ 70°C (TA) | - | - | Surface Mount | 8-SOIC (0.154", 3.90mm Width) | 8-SOIC | ||
0 In Stock Check Lead Time | 1 : ¥23.89000 Cut Tape (CT) 2,500 : ¥11.99066 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 10 mA | ±0.08% | 8ppm/°C | 3.6µVp-p | 2.5µVrms | 2.7V ~ 5.5V | 260µA | -40°C ~ 125°C (TA) | - | - | Surface Mount | SOT-23-6 | SOT-6 | ||
0 In Stock Check Lead Time | 2,500 : ¥15.75915 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | Series | Fixed | 2.5V | 10 mA | ±0.2% | 20ppm/°C | 4.8µVp-p | 3µVrms | 2.8V ~ 5.5V | 300µA | -40°C ~ 125°C (TA) | Automotive | AEC-Q100 | Surface Mount | SOT-23-6 | SOT-6 |