Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,492 In Stock | 1 : ¥24.79000 Cut Tape (CT) 3,000 : ¥12.46191 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Programmable | 0.5V, 1V | 4 mA | ±0.7% | 50ppm/°C | 3µVp-p, 6µVp-p | - | 2V ~ 18V | 150µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | ||
1,340 In Stock | 1 : ¥21.26000 Cut Tape (CT) 3,000 : ¥9.73885 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 1.2V | 10 mA | ±0.3% | 60ppm/°C | 4µVp-p | - | - | - | 100 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
4,677 In Stock | 1 : ¥42.76000 Cut Tape (CT) 500 : ¥26.79584 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.25V | 10 mA | ±0.1% | 20ppm/°C | 0.8ppmp-p | 2ppmrms | 2.4V ~ 36V | 600µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-23-6 |