Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
10,674 In Stock | 1 : ¥6.65000 Cut Tape (CT) 3,000 : ¥5.00801 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.024V | 20 mA | ±0.1% | 50ppm/°C | 14µVrms | 27µVrms | 1.65V ~ 5.5V | 550µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
2,105 In Stock | 1 : ¥17.68000 Cut Tape (CT) 3,000 : ¥7.81346 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 1.024V | 10 mA | ±0.05% | 12ppm/°C | 3.8ppmp-p | 0.7ppmrms | 1.274V ~ 6V | 2.6µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 |