Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
9,268 In Stock | 1 : ¥5.70000 Cut Tape (CT) 3,000 : ¥3.06030 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Shunt | Fixed | 10V | 15 mA | ±0.5% | 100ppm/°C | - | 180µVrms | - | - | 125 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
424 In Stock 22,963 Marketplace | 1 : ¥20.91000 Cut Tape (CT) 3,000 : ¥4.08686 Tape & Reel (TR) 611 : ¥3.56872 Bulk | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Shunt | Fixed | 10V | 15 mA | ±0.2% | 100ppm/°C | - | 180µVrms | - | - | 125 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |