Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
5,288 In Stock 5,000 Factory | 1 : ¥18.02000 Cut Tape (CT) 2,500 : ¥8.22989 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | 400 µA | ±1% | 100ppm/°C | 100µVp-p | 200µVrms | 4.296V ~ 12.6V | 45µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
584 In Stock | 1 : ¥31.20000 Cut Tape (CT) 1,000 : ¥10.89310 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Obsolete | Series | Fixed | 2.5V | 5 mA | ±0.5% | 50ppm/°C | 20µVp-p | 36µVp-p | 2V ~ 12V | 275µA | -40°C ~ 85°C (TA) | Surface Mount | SC-74A, SOT-753 | SOT-23-5 |