Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,872 In Stock | 1 : ¥42.59000 Cut Tape (CT) 3,000 : ¥21.35384 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Programmable | 0.5V, 1V | 4 mA | ±0.35% | 25ppm/°C | 3µVp-p, 6µVp-p | - | 2V ~ 18V | 150µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 Thin, TSOT-23-6 | TSOT-6 | ||
0 In Stock Check Lead Time | 1 : ¥144.94000 Tube | - | Tube | Active | Series | Fixed | 2.048V | 5 mA | ±0.025% | 2ppm/°C | 0.25ppmp-p | 0.67ppmrms | 13.2V | 7.5mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-MSOP | ||
12 In Stock | 1 : ¥458.11000 Tube | - | Tube | Active | Series | Programmable | ±5V, ±10V | 10 mA | ±0.03% | 3ppm/°C | 6µVp-p | - | 10.8V ~ 36V | 10mA | -25°C ~ 85°C (TA) | Surface Mount | 16-SOIC (0.295", 7.50mm Width) | 16-SOIC |