Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2,005 In Stock | 1 : ¥27.83000 Cut Tape (CT) 250 : ¥19.40504 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 20 mA | ±0.1% | 25ppm/°C | 12ppmp-p | - | 3.32V ~ 5.5V | 460µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-5 Thin, TSOT-23-5 | SOT-23-THIN | ||
740 In Stock | 1 : ¥36.30000 Cut Tape (CT) 250 : ¥25.36764 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 10 mA | ±0.1% | 8ppm/°C | 9µVpp/V | - | 3.2V ~ 18V | 1.2mA | -40°C ~ 125°C (TA) | Surface Mount | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | 8-VSSOP |