Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
21,760 In Stock 377,000 Factory | 1 : ¥16.17000 Cut Tape (CT) 1,000 : ¥7.93535 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 7 mA | ±0.2% | 50ppm/°C | 30µVp-p | 52µVrms | 3.2V ~ 5.5V | 1.5µA | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | |||
27,452 In Stock 1,278 Marketplace | 1 : ¥4.68000 Cut Tape (CT) 3,000 : ¥2.20054 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® Bulk | Active | Shunt | Fixed | 10V | 15 mA | ±1% | 150ppm/°C | - | 180µVrms | - | - | 135 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
5,777 In Stock 3,000 Factory | 1 : ¥54.49000 Cut Tape (CT) 3,000 : ¥20.82798 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Last Time Buy | Series | Fixed | 5V | 10 mA | ±0.05% | 20ppm/°C | 30µVp-p | - | 5.1V ~ 9V | 900nA | - | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |