Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,430 In Stock | 1 : ¥8.59000 Cut Tape (CT) 3,000 : ¥6.46095 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 4.096V | 2 mA | ±1% | 50ppm/°C | 145µVp-p | 700µVrms | 4.3V ~ 5.5V | 120µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 | ||
7,253 In Stock | 1 : ¥38.77000 Cut Tape (CT) 2,500 : ¥11.99845 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3.3V | 10 mA | ±0.08% | 8ppm/°C | 10µVp-p | 6µVrms | 3.5V ~ 5.5V | 330µA | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-6 |