Voltage Reference
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Reference Type | Output Type | Voltage - Output (Min/Fixed) | Current - Output | Tolerance | Temperature Coefficient | Noise - 0.1Hz to 10Hz | Noise - 10Hz to 10kHz | Voltage - Input | Current - Supply | Current - Cathode | Operating Temperature | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
7,446 In Stock | 1 : ¥42.44000 Cut Tape (CT) 250 : ¥29.60620 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Series | Fixed | 3V | 10 mA | ±0.1% | 8ppm/°C | 22µVp-p | 45µVrms | 3.2V ~ 5.5V | 100µA | - | -40°C ~ 125°C (TA) | Surface Mount | SOT-23-6 | SOT-23-6 | ||
1,819 In Stock | 1 : ¥10.54000 Cut Tape (CT) 3,000 : ¥3.96582 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Shunt | Fixed | 2.5V | 15 mA | ±1% | 50ppm/°C | - | - | - | - | 60 µA | -40°C ~ 85°C (TA) | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 |