Results: 0
Manufacturer
3PEAKAnalog Devices Inc.Analog Devices Inc./Maxim IntegratedApex MicrotechnologyDiodes IncorporatedDiotec SemiconductorEVVOInfineon TechnologiesMaxLinear, Inc.Micro Commercial CoMicrochip TechnologyMicrosemi Corporation
Series
-*AD2700ADR38ADR39ADR504AZ431LFGA™LM136-5.0LM185-2.5QMLLTC1258NSREF30xx
Packaging
BagBoxBulkCut Tape (CT)Digi-Reel®StripTape & Box (TB)Tape & Reel (TR)TrayTube
Product Status
ActiveDiscontinued at Digi-KeyLast Time BuyNot For New DesignsObsolete
Reference Type
-Ground Reference (Virtual)SeriesSeries, Buried ZenerSeries, DualSeries, ShuntSeries, Shunt, Buried ZenerShuntShunt, Buried ZenerShunt, Dual
Output Type
-AdjustableAdjustable (Fixed)FixedProgrammable
Voltage - Output (Min/Fixed)
0V0.2V0.3V0.4V0.5V, 1V0.6V0.9V1V1.024V1.136V1.184V1.2V
Voltage - Output (Max)
1.25 V1.2525 V1.8 V2.052 V2.49 V2.5 V2.502 V2.505 V3.006 V3.3 V3.5 V4.104 V
Current - Output
40 µA100 µA130 µA150 µA200 µA300 µA400 µA500 µA1 mA2 mA2.5 mA3 mA
Tolerance
-4.35%, +5.07%-2.83%, +1.22%-2.44%, +1.63%-2.43%, +2.02%-2.4%, +2.01%-0.6%, +0.2%-0.6%, +0.4%±0.01%±0.02%±0.024%±0.025%±0.03%
Temperature Coefficient
0.05ppm/°C0.2ppm/°C0.8ppm/°C1ppm/°C1ppm/°C Typical1.5ppm/°C2ppm/°C2.5ppm/°C3ppm/°C4ppm/°C4.2ppm/°C5ppm/°C
Noise - 0.1Hz to 10Hz
0.12ppmp-p0.14ppmp-p0.23ppmp-p0.25ppmp-p0.45ppmp-p0.5ppmp-p0.8ppmp-p1.0ppmp-p1ppmp-p1.5ppmp-p1.6ppmp-p1.7ppmp-p
Noise - 10Hz to 10kHz
0.21ppmrms0.35ppmrms0.67ppmrms0.7ppmrms0.8ppmrms1.5ppmp-p2ppmrms2.5ppmrms4ppmrms9.6ppmrms1.2µVrms1.3µVrms
Voltage - Input
0.05V ~ 5.5V1.2V1.25V ~ 13V1.274V ~ 6V1.35V ~ 18V1.4V ~ 18V1.45V ~ 6V1.5V ~ 12V1.5V ~ 15V1.5V ~ 40V1.5V ~ 6V1.65V ~ 5.5V
Current - Supply
700nA800nA900nA1.5µA2.6µA2.9µA4µA5µA5.25µA5.75µA6µA6.75µA
Current - Cathode
1 µA1.2 µA2 µA7 µA8 µA10 µA12 µA15 µA20 µA23 µA25 µA30 µA
Operating Temperature
-55°C ~ 125°C-55°C ~ 125°C (TA)-55°C ~ 125°C (TJ)-55°C ~ 200°C (TA)-55°C ~ 210°C (TA)-55°C ~ 220°C-40°C ~ 105°C-40°C ~ 105°C (TA)-40°C ~ 125°C-40°C ~ 125°C (TA)-40°C ~ 125°C (TJ)-40°C ~ 130°C
Grade
-AutomotiveMilitary
Qualification
-AEC-Q100AEC-Q101MIL-STD-883
Mounting Type
-Surface MountThrough Hole
Package / Case
3-WFDFN Exposed Pad4-VFBGA4-WFBGA, WLBGA4-XDFN Exposed Pad4-XFBGA, DSBGA5-TSSOP, SC-70-5, SOT-3535-WFBGA, CSPBGA6-TSSOP, SC-88, SOT-3636-WFBGA, WLBGA6-WFDFN Exposed Pad6-XFBGA, WLBGA6-XFDFN Exposed Pad
Supplier Device Package
0-XCEPT3-DFN (2x2)3-HSIP3-Power minimold3-SSIP4-DSBGA4-WLP (1.16x0.88)4-X2SON (1x1)5-TSOP5-UCSP (1x1.52)6-DFN (2x2)6-DFN1520H4
Stocking Options
Environmental Options
Media
Marketplace Product
0 of 0 Results
No Results

We weren't able to find any results based on your search entry.

Make sure all keywords or part numbers are entered correctly.